text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX-3225 26.0000MF10Z-K0

TSX-3225 Series 3.2 x 2.5 x 0.6 mm 26 MHz 10 pF -40 to +85°C SMT Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America TSX-3225 26.0000MF10Z-K0 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 26MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +75°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 200µW
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +125°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.00
USD
Quantity
Unit Price
1,000
$0.175
2,000
$0.172
3,000
$0.171
4,000+
$0.169
Product Variant Information section