text.skipToContent text.skipToNavigation

Manufacturer Part #

AX3MB

3 Position Black Shell Solder Cup IP40 XLR Male Pin Cable Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AX3MB - Technical Attributes
Attributes Table
Type: RCA-Jack
Gender: Male
No of Positions: 3
Mating Type: Push Pull
Rated Current: 15A
Color: Black
Insulation Resistance: 3mΩ
Contact Resistance: 1GΩ
Termination: Solder
Operating Temp Range: -25°C to +75°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,365.00
USD
Quantity
Unit Price
10
$2.91
25
$2.88
75
$2.83
150
$2.81
400+
$2.73
Product Variant Information section