text.skipToContent text.skipToNavigation

Manufacturer Part #

RCJ-2123

RCA jack, 2P, 1 x 2, horizontal, through hole, RD/WH

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Same Sky - CUI Devices RCJ-2123 - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Mono
Gender: Female
No of Positions: 2
Shielding: No
Rated Voltage: 24V
Rated Current: 5A
Contact Material: Brass
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
336
Multiple Of:
336
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$413.28
USD
Quantity
Unit Price
336
$1.23
672
$1.22
1,008
$1.21
1,680+
$1.19
Product Variant Information section