Manufacturer Part #
SJ-3542AS-SMT-TR-67
3.5mm Stereo Right Angle 4 Conductor 0 Internal Switch Audio Jack Connector IP67
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices SJ-3542AS-SMT-TR-67 - Product Specification
Same Sky - CUI Devices SJ-3542AS-SMT-TR-67 - Technical Attributes
Attributes Table
| Type: | Phone-Jack |
| Signal Line: | Stereo |
| Gender: | Female |
| No of Positions: | 5 |
| Shielding: | Yes |
| Rated Voltage: | 12V |
| Rated Current: | 1A |
| Contact Material: | Copper Alloy |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 50mΩ |
| Withstand Voltage: | 500VAC |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
750+
$2.52
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount