text.skipToContent text.skipToNavigation

Manufacturer Part #

09031966951

96 Contact 3 Row 2.54 mm Right Angled Male DIN Signal Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
HARTING 09031966951 - Technical Attributes
Attributes Table
Type: Cable to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 96
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.62
USD
Quantity
Unit Price
1
$3.62
15
$3.54
40
$3.49
125
$3.44
300+
$3.34
Product Variant Information section