text.skipToContent text.skipToNavigation

Manufacturer Part #

ECM10DREH

Conn Edge Dual Fmale 20POS 0.156

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECM10DREH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 20
No of Rows: 2
Pitch: 3.96 mm
Termination: Eyelet
Material: PBT
Contact Plating: Gold
Contact Resistance: 30mΩ
Current Rating: 5A
Operating Temp Range: -65°C to +125°C
Voltage Rating: 950V
Color: Blue
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$49.30
USD
Quantity
Unit Price
10
$4.93
30
$4.85
50
$4.81
200
$4.71
300+
$4.65
Product Variant Information section