text.skipToContent text.skipToNavigation

Manufacturer Part #

ECM22DSEH-S243

44 Position ( 2 x 22 ) 3.96 mm Thick Eyelet Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECM22DSEH-S243 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 44
Pitch: 3.96 mm
Termination: Wire Wrap
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$75.90
USD
Quantity
Unit Price
3
$7.66
10
$7.59
30
$7.52
75
$7.46
200+
$7.36
Product Variant Information section