text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2000713-3

Connector Accessories Keying Guide Module Stainless Steel Passivated Gold Over N

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
TE Connectivity 1-2000713-3 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Guide
Material: Stainless Steel
Contact Material: Berylium Copper
Contact Plating: Gold
Operating Temp Range: -55°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
49
USA:
49
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
24
Multiple Of:
25
Total
$2,268.00
USD
Quantity
Unit Price
25+
$94.50
Product Variant Information section