text.skipToContent text.skipToNavigation

Manufacturer Part #

3-213598-2

15 Amp PC Board Housing Nylon Receptacle Assembly Convenience Outlet

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 3-213598-2 - Technical Attributes
Attributes Table
No of Positions: 3
Mounting Method: Panel Mount
Features & Applications

The 3-213598-2 is a  AMP Convenience Outlet is now available in two configurations, the 15 amperes, 125 VAC, panel mount version, and the new printed circuit board version, offered in a choice of 15 or 20 amperes, 125 VAC.

Product Features:

  • Printed Circuit Board Housing Configuration
  • Color = Black
  • Amperes = 15.0 A
  • Nylon Housing Material
  • RoHS compliant, ELV compliant
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Tin

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.50
USD
Quantity
Unit Price
90
$1.95
180
$1.93
270
$1.92
450
$1.91
900+
$1.88