text.skipToContent text.skipToNavigation

Manufacturer Part #

42412-5

STRAIN RELIEF WING .025AL

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 42412-5 is a part of FASTON 0.187 Series 20-16 AWG Insulated Support Stranded Receptacle Terminal.

Features:

  • Product Type = Terminal
  • Terminal Type = Receptacle
  • Mating Area Interface Dimensions (mm [in]) = 4.75 x 0.51 [.187 x .020]
  • Receptacle Style = Flag
  • Insulation Diameter (mm [in]) = 2.79-4.32 [.110-.170]
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Crimp Type = Tab-Lok
  • Board Mount = No
  • Packaging Method = Strip
  • Packaging Method = Loose Piece

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
30 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$1,875.00
USD
Quantity
Unit Price
7,500+
$0.25
Product Variant Information section