text.skipToContent text.skipToNavigation

Manufacturer Part #

5205980-4

AMPLIMITE Thread Size 4-40 Clear Chromate Finish Male Screw Retainer Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1725
Product Specification Section
TE Connectivity 5205980-4 - Technical Attributes
Attributes Table
Type: Accessory
Contact Plating: Zinc
Features & Applications
The 5205980-4 is a AMPLIMITE Thread Size 4-40 Clear Chromate Finish Male Screw Retainer Kit.

Features:

  • Accessory Type = Male Screw Retainers
  • Thread Size = 4-40
  • Screw Length (mm [in]) = 5.60 [0.220]
  • Screw Material = Carbon Steel
  • Retainer Clip Material = Stainless Steel
  • Screw Plating = Zinc
  • Screw Finish = Clear Chromate

 

 

 
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.99
USD
Quantity
Unit Price
25
$0.99
75
$0.965
150
$0.95
400
$0.93
1,000+
$0.89
Product Variant Information section