Manufacturer Part #
770251-3
Universal MATE-N-LOK II 20-14 AWG Wire to Cable Crimp Socket Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
TE Connectivity 770251-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 770251-3 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Female/Socket Crimp |
| No of Positions: | 1 |
| Wire Gauge: | AWG 20-14 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Operating Temp Range: | -55°C to +120°C |
| Voltage Rating: | 600V |
| Mounting Method: | Wire Mount |
Features & Applications
The 770251-3 is a Universal Mate-N-Lok II Pre-Tin 20-14 AWG Socket Contact in a package of Bag.
Features:
- Applies to Wire/Cables
- Socket Contact Type Product
- \Wire/Cables type is Discrete Type
- Universal MATE-N-LOK II Product Line
- Crimp Contact Termination Type
- Pre-Tin Contact Plating, Mating Area, Material
- Packaging Method = Loose Piece
Pricing Section
Global Stock:
1,236
USA:
1,236
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
125
$0.199
300
$0.196
1,000
$0.192
2,000
$0.189
5,000+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount