text.skipToContent text.skipToNavigation

Manufacturer Part #

964265-2

Terminal Tab Contact Tin Plating 20-24 AWG Crimp

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 964265-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 24-22
Contact Plating: Tin
Operating Temp Range: -40°C to +130°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
19500
Multiple Of:
6500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,177.80
USD
Quantity
Unit Price
6,500
$0.062
13,000
$0.061
19,500
$0.0604
26,000
$0.06
32,500+
$0.0587