Référence fabricant
W3S-P012
DEUTSCH TPA (Terminal Position Assurance) Wedge Lock - Green
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :6000 par Box | ||||||||||
| Code de date: | 2448 | ||||||||||
TE Connectivity W3S-P012 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of ChangesThe ICT Business Unit at TE is introducing a new source material for the part numbers listed. These PNs are TE proprietary designs, therefore considered catalog/general market product.Reason:TE hereby inform you of this change. The change is needed as a result of global demand of PBT and the available capacity of our suppliers. The additional source material does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.First Ship Date of Changed Items (Changed Parts Only): 12-FEB-2026
Description of Changes: The Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the part number revision letter only to align with our internal production drawing.Reason for Changes: Dear Customer, fit, form or function of these part numbers are not affected. You will not see any change to the parts delivered to you except for the revision letter. IMPORTANT: The new and previous revisions of these parts can be used interchangeably in the field. The part(s) with new revision are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Statut du produit:
TE Connectivity W3S-P012 - Caractéristiques techniques
| Type: | Accessory |
| Accessory Type: | Wedge Lock |
| No of Positions: | 3 |
| Color: | Green |
| Material: | Plastic |
| Operating Temp Range: | -55°C to +125°C |
Emballages disponibles
Qté d'emballage(s) :
6000 par Box