text.skipToContent text.skipToNavigation

Manufacturer Part #

213827-2

CPC Series 1 Panel Mount Receptacle 19 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 213827-2 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 19
Mating Type: Threaded
Termination: Female/Socket Solder
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
84
Multiple Of:
84
Total
$2,616.60
USD
Quantity
Unit Price
84+
$31.15
Product Variant Information section