text.skipToContent text.skipToNavigation

Manufacturer Part #

MA7RAE1202S-KIT

M23, 90° rotatable Receptacle Kit, threaded, E type CW, 12 positions, female

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MA7RAE1202S-KIT - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 12
Mating Type: Threaded
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Metal
Voltage Rating: 160V
Current Rating: 10A
Operating Temp Range: -20°C to +130°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$501.90
USD
Quantity
Unit Price
1
$51.21
3
$50.51
5
$50.19
20
$49.33
30+
$48.77
Product Variant Information section