text.skipToContent text.skipToNavigation

Manufacturer Part #

RJS-12X08FF-LS7001

M12 X-CODE TO RJ45, STRAIGHT ADAPTOR CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW RJS-12X08FF-LS7001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Straight
No of Positions: 8
Mating Type: Threaded
IP Rating: IP67
Material: Nylon
Voltage Rating: 30V
Current Rating: 0.5A
Shell Size: M12
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,541.00
USD
Quantity
Unit Price
1
$26.68
4
$26.31
15
$25.96
25
$25.82
50+
$25.41
Product Variant Information section