text.skipToContent text.skipToNavigation

Manufacturer Part #

09661626813

9 Contact 2.54 mm Pitch Right Angle Turned Male Contact D-Sub

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09661626813 - Technical Attributes
Attributes Table
No of Positions: 9
Mounting Method: Through Hole
Features & Applications

The 09661626813 is a 9 Position 2.54 mm Pitch, Right Angle Turned Male Contact D-sub.

Specifications:

  • Series: D-Sub Standard
  • Gender: Turned Male Contact
  • Termination Type: Through Hole
  • Application: Board Connector
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,290.00
USD
Quantity
Unit Price
100
$4.69
200
$4.64
300
$4.61
400+
$4.58
Product Variant Information section