text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5747871-6

HD20 Series 9 Position Straight Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
TE Connectivity 1-5747871-6 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 1-5747871-6 is a Part of HD-20 Series with 9 Position, Board Mount Straight Plug D-SUB Connector.

Product Features:

  • PCB Mounting Orientation = Vertical
  • Product Series = HD 20 
  • Mating Connector Lock Type = Female Screwlocks, Fixed
  • Shell Type = Front Metal Shell
  • Shell Size = 1
  • PCB Mount Style = Through Hole
  • Profile = Standard
  • Post Size (mm [in]) = 0.66 [.026]
  • Mounting Hole Diameter (mm [in]) = 3.07 [.121]
  • Shell Material = Steel
  • Female Screwlock Material = Zinc
  • Termination Post Length (mm [in]) = 4.32 [0.170]
  • Solder Tail Contact Plating = Tin over NickelNumber of Positions = 9
  • PCB Mount Retention Type = Mounting Holes
  • Shell Plating = Tin
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Shape = Round
  • Contact Base Material = Brass
  • Connector Style = Plug
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic - GF
  • PCB Thickness, Recommended (in [mm]) = 0.093 – 0.125 [2.36 – 3.18]

View the Complete HD-20 Series of D-SUB

Pricing Section
Global Stock:
986
USA:
986
2,142
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
17
Multiple Of:
17
Total
$65.45
USD
Quantity
Unit Price
17
$3.85
51
$3.79
85
$3.76
255
$3.70
425+
$3.65
Product Variant Information section