text.skipToContent text.skipToNavigation

Manufacturer Part #

164533-4

HD20 Series 25 Position Straight Receptacle Standard Cable D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 164533-4 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
No of Rows: 2
Termination: Crimp Snap
Material: Front Metal
Shell Size: 3 B
Gender: Female
Color: Black
Current Rating: 3.7A
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$775.00
USD
Quantity
Unit Price
15
$1.61
40
$1.59
125
$1.57
250
$1.55
750+
$1.51
Product Variant Information section