text.skipToContent text.skipToNavigation

Manufacturer Part #

171-009-103L031

9 Position Male Nickel Shell Vertical Through-Hole 0.238 4-40 Clinch Nut D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 171-009-103L031 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Straight Solder Pins
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Mounting Method: Through Hole
Features & Applications

The 171-009-103L031 is a part of 171 Series 9 Position Male Nickel Shell Vertical D-Sub Connectors

Features:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
  • Non-removable contacts
  • Nickel shells have indents to provide grounding and additional retention
  • Low cost / high performance, stamped contacts
  • Optional mounting hardware available

Materials:

  • Shell: Steel, nickel plated
  • Insulator: Glass-filled thermoplastic. U.L. rated 94V-O
  • process temp:260°C
  • Stamped contacts:
  • Male pins - Brass
  • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

Applications:

  • Industrial
  • Data communication

?

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
240
Multiple Of:
80
Total
$333.60
USD
Quantity
Unit Price
15
$1.42
40
$1.41
125
$1.39
250
$1.37
750+
$1.34
Product Variant Information section