text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E25-113R001

172 Series 25 Position Male Plug Vertical Nickel Shell D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
NorComp 172-E25-113R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
No of Rows: 2
Termination: Straight Solder Pins
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 3 B
Gender: Male
Color: White
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Features & Applications

The 172-E25-113R001 is a 25 Position Male Plug Through Hole Vertical w/ Nickel Shell D-Sub .

Product Features:

  • Shell: Steel, nickel plated
  • Insulator: Glass-filled thermoplastic
  • Stamped contacts:
  • Male pins - Brass
  • Female pins - Brass
  • Plating: Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts.
  • Nickel shells available only.
  • Male shells have indents to provide grounding and additional retention.
  • Screw machine contacts offer high reliability.
  • Optional mounting hardware available.

 

 

Pricing Section
Global Stock:
138
USA:
138
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$35.90
USD
Quantity
Unit Price
10
$3.59
25
$3.55
75
$3.50
150
$3.46
400+
$3.37
Product Variant Information section