Manufacturer Part #
178-015-513R491
15 Position Female over Female Stacked Receptacle D-Sub w/ 4-40 Inserts
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:35 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
NorComp 178-015-513R491 - Product Specification
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
NorComp 178-015-513R491 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 15 |
| No of Rows: | 2 |
| Termination: | PCB |
| Pitch: | 2.77 mm |
| Material: | Front Metal |
| Shell Size: | 2 A |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000Ω |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
245
USA:
245
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
35
$7.80
70
$7.76
105
$7.73
140
$7.72
175+
$7.66
Product Variant Information section
Available Packaging
Package Qty:
35 per Tray
Mounting Method:
Through Hole