text.skipToContent text.skipToNavigation

Manufacturer Part #

5747842-6

HD20 Series 25 Position Right Angle Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
TE Connectivity 5747842-6 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 3 B
Gender: Male
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 5747842-6 is a part of HD20 Series 25 Position Right Angle Plug Board Mount D-Sub Connector.

Features:

  • PCB Mounting Orientation = Right Angle
  • Product Series = HD 20
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Female Screwlocks, Fixed
  • PCB Mount Retention = With
  • Shell Type = Front Metal Shell
  • Shell Size = 3
  • Boardlock Material = Copper Alloy
  • Boardlock Plating = Tin over Nickel
  • Termination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Tin over Nickel
  • Number of Positions = 25
  • PCB Mount Retention Type = Boardlock(s)
  • Shell Plating = Tin
  • Eyelet Plating = Tin over Copper Flash
  • Contact Base Material = Brass
  • Connector Style = Plug

View the complete HD20 series of D-Sub Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
650
Multiple Of:
325
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,042.00
USD
Quantity
Unit Price
5
$5.02
20
$4.92
40
$4.87
125
$4.78
250+
$4.68
Product Variant Information section