Manufacturer Part #
747844-6
HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:650 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 747844-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 747844-6 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | PCB |
| Pitch: | 2.74 mm |
| Material: | Front Metal |
| Shell Size: | 1 E |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 6A |
| Voltage Rating: | 125V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Features & Applications
The 747844-6 is a HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector.
Features:
- PCB Mounting Orientation = Right Angle
- Product Series = HD 20
- Mating Connector Lock = With
- Mating Connector Lock Type = Female Screwlocks, Fixed
- PCB Mount Retention = With
- Shell Type = Front Metal Shell
- Shell Size = 1
- Boardlock Material = Copper Alloy
- Boardlock Plating = Tin-Lead
- Termination Post Length (mm [in]) = 3.18 [0.125]
- Solder Tail Contact Plating = Tin-Lead over Nickel
- Number of Positions = 9
- Shell Plating = Tin
- Contact Plating, Mating Area, Material = Gold (30)
- Connector Style = Receptacle
- UL Flammability Rating = UL 94V-0
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$3.45
15
$3.38
40
$3.33
125
$3.28
300+
$3.19
Product Variant Information section
Available Packaging
Package Qty:
650 per Bag
Mounting Method:
Through Hole