text.skipToContent text.skipToNavigation

Manufacturer Part #

0910-3-57-20-75-14-11-0

0910 Series 0.217 mm Standard Stroke Spring-Loaded Pin

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 0910-3-57-20-75-14-11-0 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Straight
Gender: Male
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1100
Multiple Of:
1100
Total
$2,706.00
USD
Quantity
Unit Price
1,100+
$2.46
Product Variant Information section