Manufacturer Part #
0926-1-15-20-75-14-11-0
IC & Component Sockets LO-PRO Standard Stroke .074 Solder Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 0926-1-15-20-75-14-11-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 0926-1-15-20-75-14-11-0 - Technical Attributes
Attributes Table
| Type: | Contact |
| Style/Orientation: | Plug |
| No of Positions: | 75 |
| Gender: | Pin |
| Termination: | Solder |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1,000
$0.84
2,000+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
PCB Mount