text.skipToContent text.skipToNavigation

Manufacturer Part #

1065-0-15-15-30-14-10-0

Receptacle With No Tail Accepts .015" (0.38mm) - .025" (0.64mm) diameter leads

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 1065-0-15-15-30-14-10-0 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Straight Header/Plug
No of Positions: 30
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$615.00
USD
Quantity
Unit Price
1,000
$0.615
2,000
$0.605
3,000+
$0.60
Product Variant Information section