text.skipToContent text.skipToNavigation

Manufacturer Part #

3113-3-00-34-00-00-08-0

Swage Mount 0.062 Solder Mount Printed Circuit Pin

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 3113-3-00-34-00-00-08-0 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Straight
Gender: Male
Termination: Swage Mount
Features & Applications

The 3113-3-00-34-00-00-08-0 is a 3113 Series Swage Mount 0.062 Solder Mount Printed Circuit Swage terminal Pin.

Specifications:

  • Shell Material:
  • BRASS ALLOY (UNS C36000) per ASTM B 16
  • Properties of BRASS ALLOY:
  • Chemical composition: Cu 61.5%, Zn 35.4%, Pb 3.1%
  • Hardness as machined: 80-90 Rockwell B
  • Density: .307 lbs/in3
  • Electrical conductivity: 26% IACS
  • Melting point: 900°C/885°C (liquidus/solidus)

View the Available 3113 Series of Pin

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$880.00
USD
Quantity
Unit Price
1,000+
$0.88
Product Variant Information section