Manufacturer Part #
14-010.5-103
Series 100 14 Position 0.08 mm Centerline DIP Jumper Cable
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 14-010.5-103 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Aries 14-010.5-103 - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Positions: | 14 |
| Pitch: | 0.08 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
19
$22.90
25
$22.84
40
$22.73
50
$22.68
100+
$22.47
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg