Manufacturer Part #
20-006-172
20 Position Male / Female Tin Flat Pin Staked Flex Jumpers
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 20-006-172 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Aries 20-006-172 - Technical Attributes
Attributes Table
| Type: | Cable Jumper |
| No of Positions: | 20 |
| Pitch: | 2.54 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
3
$9.46
10
$9.36
25
$9.29
75
$9.20
150+
$9.09
Product Variant Information section
Available Packaging
Package Qty:
90 per Box