text.skipToContent text.skipToNavigation

Manufacturer Part #

09300060442

HAN B Series Size 6B High Construction Top Entry Hood

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09300060442 - Technical Attributes
Attributes Table
Style/Orientation: Plug Housing
Material: Aluminum
Mating Type: Lever Lock
Features & Applications

The 09300060442 is a HAN 6B offers a wide range of interconnect solutions for Electrical, Electronics, applications. The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.

These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.

Features:

  • Standard Hood for size 6 B HAN connectors
  • one levers on the metal housing
  • top entry cable access

Application:

  • Industrial Purpose
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$22.26
USD
Quantity
Unit Price
1
$22.26
4
$21.96
15
$21.68
30
$21.53
75+
$21.20
Product Variant Information section