text.skipToContent text.skipToNavigation

Manufacturer Part #

172130-1

2 Position 2.5 mm Crimp Terminal Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
TE Connectivity 172130-1 - Technical Attributes
Attributes Table
No of Positions: 2
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Plug
Material: Nylon
Features & Applications

The 172130-1 is a 2 Position Crimp Terminal Free Hanging Plug Connector of AMP 250 Series. These Housing Lance Connectors are easy-to-handle tab and receptacle connector incorporating outstanding features of the AMP FASTON products which enjoy wide acceptance in the automotive industry.

One of the main features of these connectors is that a retention lance mechanism is built into the housing. Consequently, there is no possibility of contacts being tangled with each other, making connector assembling operations much easier and faster.

The housing lance connectors are offered in two types, Standard Type and smaller Interlock Type with anti-stubbing feature. They are available in two styles, one for panel-mounting and the other for free-hanging applications.

Product Features:

  • Product Type = Housing
  • Gender = Plug
  • Mount = Free Hanging
  • Color = Natural
  • Housing Configuration = Standard
  • Number of Positions = 2
  • Housing Material = Nylon

 

 

Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
100
$0.27
250
$0.265
500
$0.26
1,500
$0.255
3,000+
$0.245
Product Variant Information section