text.skipToContent text.skipToNavigation

Manufacturer Part #

770586-1

VAL-U-LOK Series 22 Position Male Locking Ramp Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770586-1 - Technical Attributes
Attributes Table
No of Positions: 22
Contact Termination: Female/Socket Crimp
Style/Orientation: Free Hanging Plug
Material: Nylon
Mating Type: Positive Lock
Features & Applications
The 770586-1 is a Low cost, wire-to-wire, wire-to-board and 4.14 mm Signal Double Lock (4.14 SDL) Connectors.

Features:

  • Product Type:
    • Product Type = Connector
    • Connector Type = Housing
    • Connector Line = Mini-Universal MATE-N-LOK
    • Mount = Free Hanging
    • Color = White
  • Mechanical Attachment:
    • Mating Retention Type = Positive Lock
  • Electrical Characteristics:
    • Voltage (VAC) = 600
  • Body Related:
    • Centerline (mm [in]) = 4.14 [0.163]
    • Number of Positions = 22
    • Mating Retention = With
    • Contact Diameter (mm [in]) = 0.99 [0.039]

Mating Products:

1-794071-0
1-794071-1
1-794078-0
1-794107-1

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
550
Multiple Of:
550
Total
$748.00
USD
Quantity
Unit Price
550
$1.36
1,100+
$1.34
Product Variant Information section