Manufacturer Part #
FX11LA-120P/12-SV(92)
FX11 Series 120 Position 0.5 mm Pitch SMT Board to Board Straight Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric FX11LA-120P/12-SV(92) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
07/04/2025 Details and Download
Description:The UL certification file number was changed as follows:- Before changed: E54705- After changed: E249884 Reason for the Change: Due to the discontinuation of UL Multiple Listing Service from Sumitomo Chemical, the reference to the UL certification registration under "E54705" has been terminated. As a result, the UL certification file number has been unified to "E249884".Accordingly, the UL certification file number stated on the material certificates issued by our company will also be changed.
Part Status:
Active
Active
Hirose Electric FX11LA-120P/12-SV(92) - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The FX11LA-120P/12-SV(92) is a part of FX11LA series of 132 Position (120 Signal 12 Ground) 0.5 mm Pitch SMT Board to Board Header. It has an operating temperature range of -55 °C to 85 °C.
Features:
- The transmission characteristics have been improved through a design that fixes ground plates to both sides of the header and receptacle.
- Signal and ground are arranged in a ratio of 10:1 to stabilize the ground.
- Reinforced fittings that make a firm connection to the ground also provide greater adhesion to the board, protecting against peeling.
- Low-profile connectors, yet a solder gap has been designed into the contact SMT portion to prevent solder from migrating.
- The secured mating length of the contact block is 0.55 mm for the 2mm B to B type, and 1mm for the 2.5 or 3 mm B to B type to ensure high contact reliability
Applications:
- Notebook computers
- PDA
- Other miniature electronic equipment
View the available FX11LA series of Plug Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$3.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount