text.skipToContent text.skipToNavigation

Manufacturer Part #

VLP-04V-1

4 Position 2 Row 6.2 mm Pitch Rectangular Housing Connector Plug

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST VLP-04V-1 - Technical Attributes
Attributes Table
No of Positions: 4
Contact Termination: Crimp Terminal
Style/Orientation: Plug Housing
Mating Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$105.00
USD
Quantity
Unit Price
500
$0.21
1,500
$0.205
5,000
$0.20
7,500+
$0.198
Product Variant Information section