Manufacturer Part #
1085221-1
5863 0000 09 OSX PCB Plug Recp Through Hole BNC Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1085221-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1085221-1 - Technical Attributes
Attributes Table
| Type: | MCX |
| Style/Orientation: | Vertical Jack |
| Impedance: | 50Ω |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +165°C |
| Contact Plating: | Gold |
| Frequency: | 4GHz |
| Gender: | Female |
| Insulation Resistance: | 10000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000+
$7.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole