text.skipToContent text.skipToNavigation

Manufacturer Part #

2373921-2

DEUTSCH Connector Yellow Polarizing Device (Key, Plug, Post) For

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
TE Connectivity 2373921-2 - Technical Attributes
Attributes Table
Accessory Type: Polarizing Device (Key, Plug, Post)
Color: Yellow
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
55,000
USA:
55,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$21.75
USD
Quantity
Unit Price
250
$0.087
750
$0.0846
2,000
$0.0825
4,000
$0.0811
12,500+
$0.077
Product Variant Information section