Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
DT06-3S
Download the CAD models for this product. Learn more about SnapMagic.
1 per Box
Wire Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
General Product Description:AFFECTS USA CUSTOMERS - Distribution Center change from Tullahoma, TN to El Paso, TXDescription of Change:This is a notification only that our current shipping location will change as described. Current location: TE Connectivity Corporation, Customer Fulfillment Center (CFC), 67 Murray Drive, Tullahoma, Tennessee, 37388 USA (DUNS 11-884-4485). New location: TE Connectivity Corporation, TE Global Logistics Organization (GLOG) / El Paso Distribution Center (EPDC), 1740 Joe Battle Blvd., Bldg. 3, El Paso, Texas 79936 USA (DUNS Code: 11-917-1131). Note: See attached SPCN document for more detailed descriptionReason for Changes:Part status change.Dear Customer, we hereby inform you about the distribution center change utilizing the existing TE Global Logistics Organization allowing for economies of scale and streamline our fulfillment processes, enhancing ICT s operational efficiency and sustainability. In parallel, an optimized distribution network will create a more seamless experience for both TE and our customers, enabling ICT to respond more effectively to current and future market demands and growth opportunities.First Date To Ship (Changed Parts Only):30-NOV-2026Last Date for Mixed Shipments: (Changed Parts Only):28-FEB-2027
Product Description:DEUTSCH DT Product Family Drawings ClarificationKind of Change:DrawingGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is implementing a minor drawing change to include connector length with the wedgelock installed on the product drawing(s) Reason for Changes:Dear Customer, We hereby inform you that the Industrial and Commercial Transportation business unit of TE Connectivity is implementing a minor drawing change to include the connector length with the wedgelock installed. This is a drawing update only and does not impact form, fit, function, performance, or the physical parts. Current and previous drawing revisions are interchangeable and may be shipped concurrently.First Ship Date of Changed Items (Changed Parts Only):12-JAN-2026Effectivity Date:12-JAN-2026
Product Description: DEUTSCH DT Plug and Receptacle Family Customer DrawingsGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to standardize information for the product drawing(s) listed in affected products.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to improve our documentation on out product drawings related to the parts listed . The change does not impact product design or performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually, and previous revision can remain stocked until use. Shipments of both configurations may be mixed.First Ship Date of Changed Items (Changed Parts Only):12-SEP-2025
Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the product drawing(s) listed below to add new part number(s) being released with new color versions of green, brown, and blue. See below. PPAP and/or sample are available upon request. Send request to ict-ppap-request@te.com or ePPAP system. This does not affect the current parts. This is for notification only.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to update the current documentation. The change does not impact performance of existing part number(s) and the new part number(s) meet same product performance. IMPORTANT: The currently released parts are not changing as this is for new variants.
Part Status:
TE Connectivity has extended its DEUTSCH DT range of connectors for use in harsh conditions, introducing a wire-to-wire snap-cap design. This means that the DT 2/3 series now includes three versions: the existing standard version, the welded seal cover, and the new snap-cap design.
APPLICATIONS• Transportation• Marine equipment• Industrial systems• Aerospace and defense equipment
FEATURES• 13A maximum continuous current• 7.5mΩ maximum contact resistance• Improved wire alignment to maximize seal performance under wire side-load conditions• IP67 or IP68 protecting ratings• Operating-temperature range: -55°C to 125°C
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.