Manufacturer Part #
1-338314-2
AMPLIMITE Series 15 Position 2.74 mm Pitch Vertical D-Sub Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:720 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 1-338314-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:AMPLIMITE Straight Posted Metal ShellDescription of ChangesPlease be aware of an upcoming Plating change to the listed part numbers. Before: Board-lock plating is Bright Tin. After: Board-lock plating is Matte Tin. Reference performance test data: Matte-tin has same performanceReason for Changes:Change made to the Plating of Board-lock.First Ship Date of Changed Items (Changed Parts Only): 08-MAY-2023
General Product Description:HDP20 D-SUB connectorsDescription of ChangesThe listed part numbers will be completely transferred from TE Poland to TE China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance.Reason for Changes:Manufacturing location changeFirst Ship Date of Changed Items (Changed Parts Only): 01-NOV-2022
Part Status:
TE Connectivity 1-338314-2 - Technical Attributes
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
720 per Tray
Mounting Method:
Through Hole