text.skipToContent text.skipToNavigation

Manufacturer Part #

214-44-308-01-670800

8 Positions 7.62 mm Row Spacing 2.54 mm Pitch Surface Mount Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 214-44-308-01-670800 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder
Terminal Pitch: 2.54mm
Contact Material: Berylium Copper
Contact Plating: Tin
Rated Current: 3A
Rated Voltage: 150V
Operating Temp Range: -55°C to +125°C
No of Rows: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$301.00
USD
Quantity
Unit Price
50
$6.02
100
$5.98
150
$5.96
200
$5.95
250+
$5.91
Product Variant Information section