text.skipToContent text.skipToNavigation

Manufacturer Part #

310-43-108-41-105000

8 Position 2.54 mm Pitch Surface Mount Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 310-43-108-41-105000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: SMT
No of Pins: 8
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$763.50
USD
Quantity
Unit Price
3
$10.44
10
$10.33
25
$10.24
50
$10.18
125+
$10.04
Product Variant Information section