Manufacturer Part #
940-44-028-17-400000
Standard Profile 20 Position 1.27 mm Pitch Surface Mount PLCC Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:27 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 940-44-028-17-400000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 940-44-028-17-400000 - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
PLCC Sockets
Mill-Max offers a variety of PLCC sockets for both through-hole and surface mount applications.
- Accepts JEDEC PLCCs MS-016, MS-018, MO-047 & MO-052 leaded plastic substrates.
- Insulator material is glass reinforced PPS Rated UL94V-0.
- Low profile for high density PC board stacking available.
- Standoffs provide clearance for heat dissipation and cleaning.
- Internal standoffs insure proper positioning of chip carrier in socket.
- Contacts are plated with 150µ” tin.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4
$6.14
15
$6.07
40
$6.03
100
$5.98
250+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Mounting Method:
Surface Mount