text.skipToContent text.skipToNavigation

Manufacturer Part #

086210033340800A+

Conn FFC/FPC Connector SKT 33 POS 0.5mm Solder RA SMD T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 086210033340800A+ - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 33
Pitch: 0.5mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3mm
Current Rating: 0.4A
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,040.00
USD
Quantity
Unit Price
2,000+
$0.84
Product Variant Information section