Manufacturer Part #
2106056-8
4 Position Black SlimSeal Right Angle Wire to Board Header Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2106056-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2106056-8 - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| Style/Orientation: | Right Angle Header/Plug |
| No of Positions: | 4 |
| Pitch: | 3.5 mm |
| Termination: | Surface Mount |
| Mounting Method: | Surface Mount |
Features & Applications
The SlimSeal SSL connectors are low profile, single row connectors developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting.
Key Features :
- Available in 2, 3 & 4 positions
- SMT and thru hole
- Wire-to-wire and wire-to-board (vertical and right angle)
- 18 – 24 AWG stranded wire
- Positive integral latching
- Polarized connectors
- Pre-assembled seals & wire guides
- IP67 rating
- UV resistance (wire-to-wire)
Applications :
- Billboards
- Live events lighting
- Wall wash lighting
- Spot lighting
- Street lighting
- Tunnel lighting
- Flood lights
- LED strip lighting
To learn more about 2106056-8 product family, Click Here
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
750+
$2.39
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount