text.skipToContent text.skipToNavigation

Manufacturer Part #

34160

Plasti-Grip 16-14 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
TE Connectivity 34160 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 14-16
Color: Blue
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 90°C
Voltage Rating: 600V
Features & Applications

The 34160 is a Plasti-Grip 16-14 AWG Straight Closed Barrel Ring Tongue Terminal in a Bag Package .

Product Features:

  • Terminal Shape = Ring Tongue
  • eceptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
  • Insulation Material vinyl
  • 600 VAC Voltage and 90 Degree Temperature Range

 

Pricing Section
Global Stock:
28,640
USA:
28,640
On Order:
0
Factory Stock:Factory Stock:
55,991
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$19.96
USD
Quantity
Unit Price
200
$0.0998
500
$0.0974
1,500
$0.0947
3,000
$0.093
10,000+
$0.088
Product Variant Information section