text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62-EP2428PCF

DF62 Series 24-28 AWG 2 A 250 V Tin Plated Male Pin Crimp Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF62-EP2428PCF - Technical Attributes
Attributes Table
Type: Pin
Wire Gauge: AWG 24-28
Contact Plating: Tin
Gender: Male
Operating Temp Range: -35°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
15,000
$0.036
30,000
$0.0354
45,000+
$0.0348
Product Variant Information section