text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5103310-0

AMP-LATCH 50 Position Through-Hole Dual Row Straight Low Profile Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
TE Connectivity 1-5103310-0 - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
246
USA:
246
246
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.60
USD
Quantity
Unit Price
35
$2.96
105
$2.91
140
$2.90
350
$2.86
525+
$2.83
Product Variant Information section