text.skipToContent text.skipToNavigation

Manufacturer Part #

103669-3

AMPMODU 4 Position Single Row 0.1 Inch Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 103669-3 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Plug
Termination: Crimp
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
3024
Multiple Of:
3024
Total
$1,890.00
USD
Quantity
Unit Price
3,024+
$0.625
Product Variant Information section