text.skipToContent text.skipToNavigation

Manufacturer Part #

150-10-316-00-001000

16 Positions Dip Header 10 μ" Gold over 100 μ" Nickel

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 150-10-316-00-001000 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$595.50
USD
Quantity
Unit Price
25
$11.98
50
$11.91
75
$11.87
100
$11.84
125+
$11.74
Product Variant Information section